Self Electronics SLT100-24VFG-UN LED Driver 100W 24V Surge Protection

MPN
SLT100-24VFG-UN
EAN-13
4021087039697
Order Code
10-5677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £35.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Self Electronics' SLT100-24VFG-UN LED driver is a constant voltage power supply offering 100 W at a 24.0 V DC output and is approved for use on furniture. This device ensures surge protection and overvoltage safety but is not dimmable. It is ideal for powering LED strips and other non-dimmable LED applications.
Type LED driver
Output Voltage 24.0V DC
Max Output Power 100W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 298.00 x 29.80 x 16.50 mm
Height 16.50mm
IP Rating IP20
Length 298.00mm
Max. output current 4.17A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 108V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Power (min.) 0W
Test mark CE; SELV, MM; ENEC, UL
Weight 216.00g
Width 29.80mm

Reviews

Be the first to submit a review

Trustpilot