Self Electronics SLD75-12VL-E LED Transformer 75W 12V DC Dimmable Furniture Safe

Image Representative of Range

Self Electronics SLD75-12VL-E LED Transformer 75W 12V DC Dimmable Furniture Safe

MPN
SLD75-12VL-E
EAN-13
4021087039734
Order Code
10-5672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £47.44
10+ £44.88
100+ £44.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Self Electronics SLD75-12VL-E LED transformer provides a constant voltage of 75 W and outputs between 1 - 6.25 A at 12 V DC. This dimmable transformer is approved for use on furniture and includes surge protection. It is typically used to power LED strips and other LED lighting applications.
Type LED transformer
Output Voltage 12V DC
Max Output Power 75W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 185 x 60 x 31 mm
Height 31mm
IP Rating IP20
Length 185mm
Max. output current 6.25A
Maximum Temperature +45°C
Min. temperature -10°C
Minimum Input Volage 198V AC
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Output Current 1A
Protection Class II
Test mark CE; SELV; MM; ENEC
Weight 306g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot