Self Electronics KZQ-5B LED Driver 80W 12-24V DC PWM-Dimmer Compact Design

MPN
KZQ-5B
EAN-13
4021087039826
Order Code
10-5652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £11.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Self Electronics manufactures the KZQ-5B LED driver, a constant voltage power supply with an output of 80 W and current ranging from 0 to 3.33 A. This LED driver supports voltages between 12 and 24 V DC, making it suitable for various LED applications. It is typically used in powering LED strips or other lighting solutions that require a stable power source.
Type LED driver
Output Voltage 12V DC
Max Output Power 80W
Input Voltage 24V DC
Colour Grey
Connection Screw terminal
Dimensions (L x W x H) 78.00 x 40.00 x 16.00 mm
Height 16.00mm
Length 78.00mm
Max. output current 3.33A
Maximum Temperature 35°C
Min. temperature -20°C
Minimum Input Volage 12V DC
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Power (min.) 80W
Protection Class III
Test mark CE
Weight 32.00g
Width 40.00mm

Reviews

Be the first to submit a review

Trustpilot