Seeed 110061162 Grove Beginner Kit for Arduino with 10 Sensors and 12 Projects

MPN
110061162
Brand
Seeed Studio
UPC-12
841454123019
Order Code
75-0442
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockAdditional quantity lead time 5 months

The Grove Beginner Kit for Arduino is one of the best kits for beginners to be able to build any Arduino project.

The kit is powered by one Arduino UNO compatible Board (ATmega320p based Seeeduino Lotus), has an all-in-one PCB design and comes with ten additional Grove Arduino sensors. All the modules have been connected to the Seeeduino through the PCB stamp holes so no Grove cables are needed to connect. The modules can also be taken out for use with Grove cables to connect the modules.


  • All modules are pre-wired, no breadboard or jumper cables required
  • With 12 step by step project tutorials provided, this is ideal for beginner and STEAM education
  • Arduino UNO compatible board(ATmega320p based Seeeduino Lotus) + 10 most commonly used Arduino modules
  • 74 Page PDF wiki + 12 step by step project tutorials
  • Super friendly to beginner and STEAM education
  • Compatible with over 300 Grove modules

Parts List
ModulesQuantity
Sensors
Temperature and humidity sensor1
3-Axis accelerometer1
Air pressure sensor1
Light sensor1
Sound sensor1
Input Modules
Rotary potentiometer1
Button1
Output Modules
LED1
Buzzer1
Display Module
OLED Display1
Grove Cables6
Micro USB Cable1

Type Grove Beginner Kit for Arduino

Reviews

Be the first to submit a review

Trustpilot