Seeed 101020049 Grove - Flame Sensor

MPN
101020049
Brand
Seeed Studio
Order Code
75-0973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

Seeed 101020049 Grove - Flame Sensor can be used to detect fire sources or other light sources of the wavelength in the range of 760nm - 1100 nm. It is based on the YG1006 sensor which is a high-speed and high-sensitive NPN silicon phototransistor.
Due to its black epoxy, the sensor is sensitive to infrared radiation, therefore, combined with an extra buzzer and LED, this can easily be built a fire alarm system.

  • High-performance: Detecting fires or light of the wavelength in the range of 760nm ~ 1100nm
  • High-speed: Detecting speed up to 15μS/cm
  • High-sensitive: Based on the YG1006 sensor-a high-sensitive NPN silicon phototransistor
  • Adjustable sensitivity: A precision potentiometer provided
  • Easy to program: Grove Interface for easy plug and play with your Arduino board instead of using jumper wires, supports both Arduino and Raspberry Pi platforms, and full guidance documents provided


ItemMinTypicalMaxUnit
Voltage4.755.05.30VDC
Current20mA
Range of Spectral Bandwidth7609401100nm
Detection range01m
Response Time15µS
Operating Temperature-2585°C
Dimension - 130mm x 80mm x 12mm

Type Grove - Flame Sensor

Reviews

Be the first to submit a review

Trustpilot