Seeed 101020090 Grove - Water Atomization v1.0

MPN
101020090
Brand
Seeed Studio
Order Code
75-1082
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional 2 due on 19/11/2026

Seeed 101020090 Grove - Water Atomization v1.0 is a perfect module for a humidifier with Arduino. You can also develop more advanced and interesting projects with digital scent technology and any other situations in which atomization is required.
  • Heated with ultrasound: It has the characteristics of high humidification efficiency, low power consumption
  • Easy to prototype: Detachable atomizer is more convenient for prototype development
  • Well applied to vast projects: Good stability and high safety
  • Easy to build: Easy to build various interesting, smart and fashionable applications
  • Grove compatible interface: The product ensures "Plug and Play" and could be versatile for various applications of Grove
  • Operating voltage: 5.0V(DC)
  • Ripple(at Max power): ≤100 mV
  • Max power: 2W
  • Peak output voltage: 65±5V
  • Operating frequency: 105±5kHz
  • Chip: ETA1617、NE555
  • Dimensions: 140mm x85mm x11.6mm
Type Grove - Water Atomization
Dimensions 140mm x85mm x11.6mm
Operating Frequency 105±5kHz

Reviews

Be the first to submit a review

Trustpilot