SecuTech Level Sensors Fluid level gauge 634653

SecuTech Brand: SecuTech
The parts referenced in the group are contactless tank liquid level controllers and meters manufactured by SecuTech.
Description Image Product Buy Pricing (Ex VAT) Fitting type (details) Misc Attribute 1 Misc Attribute 2 Operating Voltage Misc Attribute 3 Reading range Temperature Range Type IP Rating Max. ambient temperature Min. ambient temperature
SecuTech ST001001 LC 100 Contactless Tank Liquid Level Controller Meter
SecuTech ST001001 LC 100 Contactless Tank Liquid Level Controller Meter
Standard range
Order code: 12-9171
MPN: ST001001

12 in stock, despatched in 4 working days
1+ £143.76
Price per unit Ex VAT
Top of tank, mounting thread 38.1 or 50.8 mm (1 1/2" or 2") Liquid Level Meter, Contactless LC 100 / ST001001 LC 100 (Distance to surface of fluid 20-250 cm) 9999 litres -10 - +45°C Fluid level gauge IP20 +45°C -10°C
SecuTech ST001002 LC 101 Contactless Tank Liquid Level Meter, Ultrasonic
SecuTech ST001002 LC 101 Contactless Tank Liquid Level Meter, Ultrasonic
Standard range
Order code: 12-9172
MPN: ST001002

10 in stock, despatched in 4 working days
1+ £160.32
Price per unit Ex VAT
Top of tank, mounting thread 38.1 or 50.8 mm (1 1/2" or 2") Liquid Level Meter, Contactless LC 101 (Distance to surface of fluid 20-250 cm) 9999 litres -10 - +45°C Fluid level gauge IP20 +45°C -10°C
SecuTech ST001003 LC 102 Contactless Liquid Level Controller for Tanks
SecuTech ST001003 LC 102 Contactless Liquid Level Controller for Tanks
Standard range
Order code: 12-9173
MPN: ST001003

2 in stock, despatched in 4 working days
1+ £227.37
Price per unit Ex VAT
Liquid Level Meter LC 102 Fluid level gauge IP20 +45°C -10°C
SecuTech ST001004 LC 103 Tank Liquid Controller, Contactless, Ultrasonic
SecuTech ST001004 LC 103 Tank Liquid Controller, Contactless, Ultrasonic
Standard range
Order code: 12-9174
MPN: ST001004

11 in stock, despatched in 4 working days
1+ £211.24
Price per unit Ex VAT
Liquid Level Meter LC 103 6V DC Fluid level gauge IP20 +45°C -10°C


Trustpilot