SecuTech ST001002 LC 101 Contactless Tank Liquid Level Meter, Ultrasonic

Image Representative of Range

SecuTech ST001002 LC 101 Contactless Tank Liquid Level Meter, Ultrasonic

MPN
ST001002
Brand
SecuTech
EAN-13
2050001423313
Order Code
12-9172
Country of Origin
Austria
Qty Unit Price (Ex VAT)
1+ £160.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by SecuTech, the LC 101 Contactless Tank Liquid Level Controller Meter ST001002 is equipped with advanced flow detection technology. This device features reliable performance with its float switch capability, making it ideal for monitoring liquid levels in tanks. Typical applications include industrial fluid management and monitoring systems.
Type Fluid level gauge
Fitting type (details) Top of tank, mounting thread 38.1 or 50.8 mm (1 1/2" or 2")
IP Rating IP20
Max. ambient temperature +45°C
Min. ambient temperature -10°C
Misc Attribute 1 Liquid Level Meter, Contactless
Misc Attribute 2 LC 101
Reading range (Distance to surface of fluid 20-250 cm) 9999 litres
Temperature Range -10 - +45°C

Reviews

Be the first to submit a review

Trustpilot