SecuTech ST001004 LC 103 Tank Liquid Controller, Contactless, Ultrasonic

Image Representative of Range

SecuTech ST001004 LC 103 Tank Liquid Controller, Contactless, Ultrasonic

Order Code:

12-9174

Brand: SecuTech MPN: ST001004 EAN-13: 2050001423337
Qty Unit Price (Ex VAT)
1+ £211.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The SecuTech LC 103 Contactless Tank Liquid Level Controller Meter ST001004 is designed for precise monitoring and management of fluid levels. Manufactured by SecuTech, it features advanced flow sensors and float switches for reliable and contactless operation. Typical applications include industrial tanks, reservoirs, and liquid storage systems where accurate fluid level measurement is critical.
Type Fluid level gauge
IP Rating IP20
Max. ambient temperature +45°C
Min. ambient temperature -10°C
Misc Attribute 1 Liquid Level Meter
Misc Attribute 2 LC 103
Operating Voltage 6V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot