Security Plus V22-4 Padlock Set 4 Colours Key Lock Family Friendly

MPN
n/a
EAN-13
4016232063986
Order Code
10-5611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 151 in stock

The Security Plus V 22-4 Padlock 4-piece set, available in neon yellow, blue, orange, and black, provides a reliable solution for bicycle theft protection. Manufactured by Security Plus, these key locks offer durable security for bicycles or other personal belongings. Ideal for use in urban environments, they ensure peace of mind with vibrant, easily identifiable colours.
Type Padlock
Colour Neon yellow, Blue, Orange, Black
Dim (L x W x H) 13 x 24 x 40 mm
Height 40mm
Length 13mm
Shutter type Key lock
Weight 29g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot