Security Plus 0261 Chain Black Hardened Steel with Fabric Casing for RS-60

Image Representative of Range

Security Plus 0261 Chain Black Hardened Steel with Fabric Casing for RS-60

MPN
0261
EAN-13
4021347002614
Order Code
12-9165
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Security Plus manufactures the 0261 Chain Black, a robust bicycle lock offering heightened bicycle theft protection. This chain is designed with durable materials, ensuring strong resistance against cutting and tampering. It is ideally used for securing bicycles in urban environments.
Type Chain
Colour Black
Diameter 6mm
Dim (Ø x L) 6 mm x 1000 m
Length 1m

Reviews

Be the first to submit a review

Trustpilot