Security Plus 0055 SK 55 Steel Cable Lock Black Key Long Coiled Cable

Image Representative of Range

Security Plus 0055 SK 55 Steel Cable Lock Black Key Long Coiled Cable

MPN
0055
EAN-13
4021347000559
Order Code
12-9161
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £4.74 £4.03
10+ £3.80
50+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 145 in stock

Security Plus SK 55 steel cable lock, designed for bicycle theft protection. This robust black key lock features a durable steel cable for enhanced security. It is commonly used to secure bicycles in various settings, offering reliable theft deterrence.
Type Steel cable lock
Colour Black
Diameter 8mm
Dim (Ø x L) 8 mm x 1800 mm
Length 1800mm
Shutter type Key lock
Weight 327g

Reviews

Be the first to submit a review

Trustpilot