SecureFit 200 Safety Glasses Transparent

3M Brand: 3M
Precision-made for comfortable and secure fit in all head sizes. Thanks to a special headband design, the multiple patented 3M™ SecureFit™ protective goggles can be adjusted completely to the head size after being put on and remain securely on the head even during intensive movements. Designed for these safety glasses, the 3M™ Temporal Pressure Distribution technology optimizes the pressure on the frame and ensures a uniform pressure distribution on the head. The result is a particularly pleasant wearing feeling, which in turn promotes wearing acceptance.
Description Image Product Buy Pricing (Ex VAT) Lens Colour Material Certification Colour Best uses Fog proof Height Lens Material Impact-resistant Product colour Product Type Quantity per pack Scratch-resistant Weight Standards Width Type
3M SF201AF SecureFit 200 Safety Glasses Transparent
3M SF201AF SecureFit 200 Safety Glasses Transparent
Standard range
Order code: 87-8960
MPN: 7100194736

Despatched within 4 working days - 83 in stock
1+ £6.68
Price per unit Ex VAT
None Polycarbonate ANSI Z87.1-2015, CSA Z94.3 Transparent Yes 254mm Polycarbonate Transparent Safety glasses 20 pc(s) Yes 18g 33mm Safety Glasses
3M SF201AS SecureFit Safety Glasses Anti-Fog Coating Transparent
3M SF201AS SecureFit Safety Glasses Anti-Fog Coating Transparent
Standard range
Order code: 87-8961
MPN: 7100112180

Despatched within 4 working days - 175 in stock
1+ £5.72
Price per unit Ex VAT
None Transparent Safety Glasses
3M SF202AF SecureFit Safety Glasses Anti-Fog Coating Black
3M SF202AF SecureFit Safety Glasses Anti-Fog Coating Black
Standard range
Order code: 87-8962
MPN: SF202AF

Despatched within 4 working days - 24 in stock
1+ £7.81
Price per unit Ex VAT
Grey Polycarbonate Black Assembly work, Construction/renovation work Yes Polycarbonate Yes Grey Safety glasses Yes 18g EN 166:2001 Safety Glasses

Trustpilot