3M SF201AS SecureFit Safety Glasses Anti-Fog Coating Transparent

MPN
7100112180
Brand
3M
GTIN-14
00078371659585
Order Code
87-8961
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 175 in stock

The 3M™ SecureFit™ protective glasses series 200 are light-weight safety glasses with 3M™ pressure distribution technology. Our glasses are safe and comfortable due to the wrap-around shape. They are available in several shades of glass. Choose a 3M™ SecureFit™ 200 series safety glasses if you want light, comfortable and affordable glasses. Our safety glasses weigh only 18 g and sit comfortably. It has the 3M™ pressure distribution technology, through which the glasses frame adjusts to the individual head size. The wide and flexible headband with seat over the ears offers solid side protection and can be easily combined with ear caps. The wrap-around shape provides the wearer with a wide field of view and reduces the slipping of the goggles during head movements.
Type Safety Glasses
Lens Colour None
Colour Transparent

Reviews

Be the first to submit a review

Trustpilot