3M SF202AF SecureFit Safety Glasses Anti-Fog Coating Black

MPN
SF202AF
Brand
3M
GTIN-14
00051131272538
Order Code
87-8962
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The 3M™ SecureFit™ SF202AF protective glasses are light-weight safety glasses with 3M™ pressure distribution technology. They have a black lens with anti-fog coating. Our glasses are safe and comfortable due to the wrap-around shape. They are available in several shades of glass. Choose a 3M™ SecureFit™ 200 series safety glasses if you want light, comfortable and affordable glasses. Our safety glasses weigh only 18 g and sit comfortably. It has the 3M™ pressure distribution technology, through which the glasses frame adjusts to the individual head size. The wide and flexible headband with seat over the ears offers solid side protection and can be easily combined with ear caps. The wrap-around shape provides the wearer with a wide field of view and reduces the slipping of the goggles during head movements.
Type Safety Glasses
Lens Colour Grey
Material Polycarbonate
Best uses Assembly work, Construction/renovation work
Colour Black
Fog proof Yes
Impact-resistant Yes
Lens Material Polycarbonate
Product colour Grey
Product Type Safety glasses
Scratch-resistant Yes
Standards EN 166:2001
Weight 18g

Reviews

Be the first to submit a review

Trustpilot