3M SF201AF SecureFit 200 Safety Glasses Transparent

MPN
7100194736
Brand
3M
GTIN-14
04054596664081
Order Code
87-8960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

Precision-made for comfortable and secure fit in all head sizes. Thanks to a special headband design, the multiple patented 3M™ SecureFit™ protective goggles can be adjusted completely to the head size after being put on and remain securely on the head even during intensive movements. Designed for these safety glasses, the 3M™ Temporal Pressure Distribution technology optimizes the pressure on the frame and ensures a uniform pressure distribution on the head. The result is a particularly pleasant wearing feeling, which in turn promotes wearing acceptance.
Type Safety Glasses
Lens Colour None
Material Polycarbonate
Certification ANSI Z87.1-2015, CSA Z94.3
Colour Transparent
Fog proof Yes
Height 254mm
Lens Material Polycarbonate
Product colour Transparent
Product Type Safety glasses
Quantity per pack 20 pc(s)
Scratch-resistant Yes
Weight 18g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot