SecoRüt EP034 Trailer connector 7-pin type S socket Aluminium

MPN
EP034
Brand
SecoRüt
EAN-13
4260379911888
Order Code
20-1234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.12 £6.46
10+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

SecoRüt EP034, the 7-pin type S socket with Manufacturer's Part Number EP034, is designed for robust and reliable electrical connections in automotive applications, conforming to ISO 3731 standards. Engineered from durable aluminium, this trailer connector provides consistent performance in power and signalling for various vehicles, including caravans, camper trailers, and car trailers. The connector features specifically designed terminals to ensure secure transmission of electrical currents, enhancing reliability and longevity in demanding environments. This product is particularly well-suited for integrating the electrical systems of towing vehicles and trailers, ensuring seamless operation of lighting and other critical functions. Ideal for both leisure and commercial applications, the SecoRüt EP034 offers an efficient solution for engineers seeking dependable connectivity in multi-vehicle configurations.
Type Appliance/Shielding Conn
Colour Silver
Connection (type) Socket
Connections 7
Material (details) Aluminium
Product Type Connector
Voltage Rating (V, V DC) 24 V
Wire Gauge 1.5 mm², 2.5mm²

Reviews

Be the first to submit a review

Trustpilot