Seaward 380A9890 Apollo 600+ PAT Tester Pro Kit

MPN
380A9890
Brand
Seaward
Order Code
90-4378
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2872.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

The Apollo 600+ PAT Tester Pro Kit from Seaward includes a range of accessories which help you to create efficiencies and streamline the way you use the Apollo 600+.

The Apollo 600+ from Seaward does everything the Apollo 500+ does but also has a built-in camera to record images of failed assets and an LED torch to aid inspection while offering large data storage for high volume testing.

In addition to PAT testing, the Apollo 600+ can be configured to record tests and inspections of non-electrical appliances such as ladders, safety doors and first aid kits.

The Apollo 600+ features a comprehensive range of electrical safety tests to ensure absolute compliance with the IET 5th Edition Code of Practice. Data management is easy using remote data transfer.

The Apollo 600+ is not only portable and lightweight; it is also a professional grade PAT tester with a fully downloadable memory, a detailed asset management system and integrated QWERTY keyboard. This makes it significantly easier to manage all aspects of daily PAT testing, from customer data to specific problems with equipment all being logged directly on the tester.

For complete traceability of results, including proof of visual inspection, the Apollo 600+ features an on-board camera, allowing photographs to be stored alongside risk assessments and other test and inspection data.

The Apollo 600+ can perform every PAT testing procedure and includes functions for earth continuity, insulation resistance, IEC lead, protective conductor current/load, touch current, load power/current, alternative leakage current, RCD and power sockets. It is fully suitable for use on IT and 110V equipment (provided the adaptors are used) and can be used to check any appliance for electrical safety.

Seaward's PATGuard Elite 3 software (free trial included) allows the user to easily manage data on PC as well as manage reports and risk-based assessment data.

The Apollo+ range represents a step up from other portable testers with improved functionality and a range of accessories, including an interchangeable external rechargeable battery pack. This minimises downtime when testing a large number of appliances in one day.


This kit includes:

  • Apollo 600+ PAT tester
  • Test n Tag Pro printer
  • Bluetooth 1D scanner
  • 2 x Pro label 25mm
  • 2 x Pro label 75mm
  • 110V test adaptor
  • Carrying case

To find out about the differences between Seaward's Apollo range and the Apollo+ series watch the video below.


Type Accessory kit
Customisable Test Groups Yes
Keypad QWERTY
On-board Memory Yes
Power Source Mains/battery

Reviews

Be the first to submit a review

Trustpilot