Seaward 347A910 PrimeTest 50

MPN
347A910
Brand
Seaward
Order Code
90-4320
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £332.05 £312.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 9 days

The Seaward 347A910 is a PrimeTest 50 Manual PAT Testing Machine. The PrimeTest 50 is battery powered and handheld to allow for fast and efficient testing. A simple range of tests are selected at the push of a button, and include earthed appliance, double insulated appliance or mains cord test.

The LCD display shows a clear pass or fail result. The PrimeTest 50 is a great choice for those needing one of the most reliable and easy to use PAT testing machines available.

This PAT tester is ideal for all applications where in-house testing is being performed on a periodic basis by staff with limited experience. The tester is capable of testing Class 1, Class 2, Cables and IT equipment, providing simple Pass/Fail results on a large clear display. Unique circuitry within the instrument ensure that measurements are accurate in situations where other testers struggle to provide repeatable measurements.

The PrimeTest 50 PAT tester incorporates a mains outlets tester and is supplied with all necessary accessories and training aids to help organisations perform PAT Testing with a minimum of fuss.

What's in the Box?
PrimeTest 50 PAT tester
0.5m extension adaptor
Earth bond lead
6 x AA batteries
Carry case


  • Simple to use push button operation
  • Easy-to-read display with LCD display
  • Shows simple pass/fail indication
  • Accurate and reliable earth continuity testing
  • Handheld and battery powered
  • Compatible with free PATMobile app
  • Export your data, tag photos and print results
  • Electrical/Analysis Test Functions
  • Mains supply check
  • IEC lead test
  • Earth continuity (200mA)
  • Insulation resistance (500V)
  • Ideal for basic, low-volume testing
  • Manufacturer's part: Seaward 347A910


Which Seaward PAT tester is best for you? Help me decide


Type PAT tester
Customisable Test Groups No
Keypad None
On-board Memory No
Power Source Battery

Reviews

Be the first to submit a review

Trustpilot