Aim-TTi TG5012A 2 Channel 50MHz Function/Pulse/Arbitrary Generator USB/LXI

MPN
TG5012A
Brand
Aim-TTi
EAN-13
5060584590118
Order Code
85-4895
Country of Origin
United Kingdom
  • Quickly find another product in this range by Frequency Range:

    25MHz 50MHz
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £990.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/09/2026

This unit is a 50MHz state-of-the-art DDS-based function generator, with two identical channels that can be used linked or as completely independent generators. The advanced unit can operate as a function generator, arbitrary waveform generator, or pulse generator.

There is a comprehensive range of standard waveforms and also arbitrary waveforms of up to 128K points and 125MS/s. The unit functions as a true pulse generator, with variable delay and variable rise/fall. Additionally, a full range of external and internal digital modulation types is provided.

The unit has a large graphic LCD with simultaneous text and waveform display. Waveform storage and transfer is possible via USB, and instrument set-up and storage is also stored in non-volatile memory. The unit is programmable via USB, GPIB and LXI compliant LAN interfaces.


  • Full range output 20mV to 20V output from 50Ω
  • Internal or external modulation
  • Multifunction aux-out
  • Coupled and tracking modes
  • Inter-channel phase offset
  • Waveform manager plus for windows editing software
  • Compact ½ 2U casing with protective buffers and handle
Frequency Range 50MHz
Manufacturers Warranty 1 Year
Number of Channels 2-channel
Amplitude 0.02 to 20V
Number of waveforms 6

Reviews

Be the first to submit a review

Trustpilot