Comatec TBD2/018.24/F4 18W Din Rail Transformer 230VAC 24VAC 0.75A

Order Code:

64-8823

Brand: Comatec MPN: TBD2/018.24/F4 EAN-13: 4016138961973

Discontinued


A 24V AC 18VA transformer designed for DIN rail mounting.
  • Output current 0.75A
  • Input voltage 230V AC
  • Overload and short circuit protection
  • Terminal block connections
  • EN61558 Safety standard
Output Voltage 24V
Output Current 0.75A
Number of Outputs 1
Input Voltage 230V

Trustpilot