Sealey YK759F Hydraulic Press 75tonne Floor Type

MPN
YK759F
Brand
Sealey
EAN-13
5054511718119
Order Code
89-6386
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £3956.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Steel frame construction with 2-speed hydraulic pump unit. Sliding hydraulic ram assembly giving 260mm of lateral travel for off-centre pressing applications. Fitted with ram pressure gauge and supplied with flat pressing plate/V-blocks.
  • Table Aperture: 251mm.
  • Working Table Width: 1020mm.
  • Ram Stroke: 250mm.
  • Heavy-duty steel frame construction.
  • 2-Speed hydraulic pump unit.
  • Sliding hydraulic ram assembly giving 260mm of lateral travel for off-centre pressing applications.
  • Fitted with ram pressure gauge.
  • Supplied with flat pressing plate/V-blocks.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • A forklift must be available at the delivery point to unload this item.
  • 5 Year guarantee*.
  • Model No. YK759F
Type Floor
Capacity 75t
Bench or Floor Mounting Floor
Gauge Included Yes
Lateral Ram Travel 260mm
Maximum Height - Ram to Table 884mm
Minimum Height - Ram to Table 170mm
Nett Weight 451kg
Operating Table Width 800mm
Optional Accessories YKSG75 - Safety Guard, YKPP8 - Press Pin Set
Overall Height 1925mm
Ram Diameter Ø93mm
Ram Stroke 250mm
Table Aperture 251mm
Working Table Depth 279mm
Working Table Width 1020mm

Reviews

Be the first to submit a review

Trustpilot