Sealey YK509FAH Air/Hydraulic Press 50tonne Floor Type with Foot Pedal

MPN
YK509FAH
Brand
Sealey
EAN-13
5054511717051
Order Code
89-6385
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £2868.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Steel frame construction with side mounted air motor powering hydraulic pump unit. 2-speed manual operation and sliding hydraulic ram assembly giving 245mm of lateral travel for off-centre pressing applications. Fitted with ram pressure gauge and supplied with table winch and flat pressing plate/V-blocks.
  • Table Aperture: 235mm.
  • Working Table Width: 910mm.
  • Ram Stroke: 200mm.
  • Heavy-duty steel frame construction.
  • Side mounted air motor powering hydraulic pump unit.
  • 2-Speed manual operation.
  • Sliding hydraulic ram assembly giving 245mm of lateral travel for off-centre pressing applications.
  • Fitted with ram pressure gauge.
  • Supplied with table winch and flat pressing plate/V-blocks.
  • 5 Year guarantee*.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • A forklift must be available at the delivery point to unload this item.
  • Model No. YK509FAH
Type Air/hydraulic press
Capacity 50tonne
Air Consumption 7cfm
Bench or Floor Mounting Floor
Gauge Included Yes
Lateral Ram Travel 245mm
Maximum Height - Ram to Table 1047mm
Minimum Height - Ram to Table 67mm
Nett Weight 302.5kg
Operating Table Width 730mm
Optional Accessories YKSG50 - Safety Guard, YKPP8 - Press Pin Set
Overall Height 1877mm
Ram Diameter Ø75mm
Ram Stroke 200mm
Table Aperture 235mm
Warranty Information This is test warranty information.
Working Table Depth 259mm
Working Table Width 910mm

Reviews

Be the first to submit a review

Accessories


Trustpilot