Sealey YK30F Hydraulic Press 30tonne Floor Type

MPN
YK30F
Brand
Sealey
EAN-13
5054630566271
Order Code
89-5421
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £1155.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Steel frame construction with 2-speed hydraulic pump unit. Sliding hydraulic ram assembly gives 200mm of lateral travel for off-centre pressing applications. Frame head fitted with ram pressure gauge. Supplied with flat pressing plate/V-blocks.
  • Steel frame construction with 2-speed hydraulic pump unit.
  • Sliding hydraulic ram assembly gives 200mm of lateral travel for off-centre pressing applications.
  • Frame head fitted with ram pressure gauge.
  • Supplied with flat pressing plate/V-blocks.
  • Table Aperture: 164mm.
  • Working Table Width: 535mm.
  • Ram Stroke: 150mm.
  • 5 Year guarantee*.
  • *This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. YK30F
Type Floor
Capacity 30t
Bench or Floor Mounting Floor
Gauge Included Yes
Lateral Ram Travel 190mm
Maximum Height - Ram to Table 1035mm
Minimum Height - Ram to Table 55mm
Nett Weight 130kg
Operating Table Width 490mm
Optional Accessories YKSG20 - Safety Guard, YKPP8 - Press Pin Set
Overall Height 1775mm
Ram Diameter Ø70mm
Ram Stroke 150mm
Screw Extension N/A
Table Aperture 152mm
Working Table Depth 172mm
Working Table Width 650mm

Reviews

Be the first to submit a review

Trustpilot