Sealey YK209F Hydraulic Press 20tonne Floor Type

MPN
YK209F
Brand
Sealey
EAN-13
5054630566264
Order Code
89-6414
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £870.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Made from a high quality steel with a powder coated paint finish to help corrosion resistance. Fully Welded frame. Sliding hydraulic ram assembly giving 190mm of lateral travel for off-centre pressing applications. Frame head fitted with ram pressure gauge. Supplied with flat pressing plate/V-blocks.
  • Table Aperture: 152mm.
  • Working Table Width: 480mm.
  • Ram Stroke: 186.5mm.
  • Heavy-duty steel frame construction.
  • Sliding hydraulic ram assembly giving 190mm of lateral travel for off-centre pressing applications.
  • Frame head fitted with ram pressure gauge.
  • Supplied with flat pressing plate/V-blocks.
  • 5 Year guarantee*.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. YK209F
Type Floor
Capacity 20t
Bench or Floor Mounting Floor
Gauge Included Yes
Lateral Ram Travel 190mm
Maximum Height - Ram to Table 890mm
Minimum Height - Ram to Table 78mm
Nett Weight 96kg
Operating Table Width 480mm
Optional Accessories YKSG20 - Safety Guard, YKPP8 - Press Pin Set
Overall Height 1660mm
Ram Diameter Ø48mm
Ram Stroke 185mm
Table Aperture 138mm
Working Table Depth 154mm
Working Table Width 600mm

Reviews

Be the first to submit a review

Trustpilot