Sealey WWSA510PC Wheel Weight 5 & 10g Adhesive ZP Plastic Coated Strip 8 Pk 100

MPN
WWSA510PC
Brand
Sealey
EAN-13
5054511153071
Order Code
94-3385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Zinc plated wheel weight with a plastic coating. Each strip comprises 4 x 5g and 4 x 10g weights. Suitable for most European and Asian vehicles with alloy rims. Strong adhesive backing with a corrosion resistant finish. Manufactured to high quality to meet OEM standards.
  • Zinc plated wheel weight with a plastic coating.
  • Each strip comprises 4 x 5g and 4 x 10g weights.
  • Suitable for most European and Asian vehicles with alloy rims.
  • Strong adhesive backing with a corrosion resistant finish.
  • Manufactured to high quality to meet OEM standards.
  • Model No. WWSA510PC
Type Wheel Weight, Adhesive
Nett Weight 6kg
Pack Quantity 100 x Strip of 8 (4 x Each Weight)

Reviews

Be the first to submit a review

Trustpilot