Sealey WWSA510B Wheel Weight 5 & 10g Adhesive Zinc Plated Steel Blk Strip 8 Pk50

MPN
WWSA510B
Brand
Sealey
EAN-13
5054511153088
Order Code
94-3384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Black Zinc plated adhesive wheel weights. Each strip comprises 4 x 5g and 4 x 10g weights. Suitable for most European and Asian vehicles with alloy rims. Strong adhesive backing with a corrosion resistant finish. Manufactured to high quality to meet OEM standards.
  • Black Zinc plated adhesive wheel weights.
  • Each strip comprises 4 x 5g and 4 x 10g weights.
  • Suitable for most European and Asian vehicles with alloy rims.
  • Strong adhesive backing with a corrosion resistant finish.
  • Manufactured to high quality to meet OEM standards.
  • Model No. WWSA510B
Type Wheel Weight, Adhesive
Nett Weight 3kg
Pack Quantity 50 x Strip of 8 (4 x Each Weight)

Reviews

Be the first to submit a review

Trustpilot