Sealey WW001 Hardwood Mortise Gauge 200mm

MPN
WW001
Brand
Sealey
EAN-13
5051747865075
Order Code
89-9401
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Constructed with a hardwood body, featuring a knurled brass adjusting screw. Brass inlays and slide allow for improved manoeuvrability. Includes three hardened marking spurs.
  • Constructed with a hardwood body, featuring a knurled brass adjusting screw.
  • Brass inlays and slide allow for improved manoeuvrability.
  • Includes three hardened marking spurs.
  • Length: 200mm.
  • Model No. WW001
Type Mortice gauge
Length 200mm
Lifetime Warranty No
Material Hardwood
Nett Weight 0.20kg

Reviews

Be the first to submit a review

Trustpilot