Sealey WV175I Woodworking Vice 175mm

MPN
WV175I
Brand
Sealey
EAN-13
5051747858305
Order Code
89-9408
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Heavy-duty cast plate suitable for under bench mounting. Smooth action lead screw allows positive adjustment of clamp.
  • Heavy-duty cast plate suitable for under bench mounting.
  • Smooth action lead screw allows positive adjustment of clamp.
  • Jaw Width: 175mm.
  • Jaw Opening: 150mm.
  • Dimensions: 178 x 260 x 100mm.
  • Model No. WV175I
Type Bench Vice
Jaw Width 175mm
Dimensions (W x D x H) 178 x 260 x 100mm
Jaw Height 65mm
Jaw Opening 150mm
Lifetime Warranty No
Nett Weight 2.84kg

Reviews

Be the first to submit a review

Trustpilot