Sealey WS681 Wheel Dolly Set 680kg Capacity

MPN
WS681
Brand
Sealey
EAN-13
5054511543322
Order Code
89-7857
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £107.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty steel plate with rust resistant finish. Fitted with four Ø75mm metal castors, two lockable. Each dolly features a side handle for easy carrying. Can handle up to 250mm widths. Suitable for use in bodyshops and workshops.
  • Can handle up to 250mm widths.
  • Fitted with four Ø75mm metal castors, two lockable.
  • Heavy-duty steel plate with rust resistant finish.
  • Each dolly features a side handle for easy carrying.
  • Suitable for use in bodyshops and workshops.
  • Model No. WS681
Type Wheel dolly
Number of Castors/Wheels 4
Load Capacity 680kg
Capacity Each 680kg
Castor Diameter Ø75mm
Lifetime Warranty No
Maximum Tyre Width 250mm
Nett Weight 15kg
Weight Each 7.6kg

Reviews

Be the first to submit a review

Trustpilot