Sealey WPC235A Submersible Water Pump Automatic 235ltr/min 230V

MPN
WPC235A
Brand
Sealey
EAN-13
5054630222887
Order Code
89-4068
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from corrosion resistant materials with steel motor case and polypropylene base cover. Minimum water depth of just 5mm. Designed for clean water although this pump will accept small particles up to 5mm. Automatic low water cut-out. Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water.
  • Manufactured from corrosion resistant materials with steel motor case and polypropylene base cover.
  • Max. Output: 217L(47gal)/min.
  • Max. Head: 8.5m.
  • Minimum Water Depth: 5mm.
  • Designed for clean water, will accept small particles up to 5mm.
  • Automatic low water cut-out.
  • Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water.
  • Model No. WPC235A
Type Submersible water pump
Capacity 14100 L/hL
Cut-Out Automatic
Maximum Head 8.5m
Maximum Particle Size 5mm
Maximum Water Depth 7m
Minimum Water Depth 5mm
Motor Power 750W
Nett Weight 4.9kg
Outlet OD 25mm/38mm
Supply 230
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot