Sealey WK4 Windscreen Stand Folding

MPN
WK4
Brand
Sealey
EAN-13
5024209288156
Order Code
89-3418
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £95.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Lightweight tubular steel design with variable height facility. Large rubber suckers prevent screen from moving during preparation. Folding frame makes this ideal for both workshop and mobile screen preparation.
  • Lightweight tubular steel design with variable height facility.
  • Large rubber suckers prevent screen from moving during preparation.
  • Folding frame makes this ideal for both workshop and mobile screen preparation.
  • Model No. WK4
Type Windscreen stand
Folded Height 1200mm
Nett Weight 8.25kg
Size 1.06m
Width 1000mm

Reviews

Be the first to submit a review

Trustpilot