Sealey WK02003 Windscreen Removal Tool Blade 38mm Pack of 3

MPN
WK02003
Brand
Sealey
EAN-13
5024209832571
Order Code
89-4735
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.99 £7.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Often referred to as cold knife blades, and suitable for use in Model No. AK420 Bonded Windscreen Removal Tool. Hardened then honed blades allow fast separation of screen from bond and can be resharpened.
  • Cold knife blades, suitable for use in Model No. AK420 Bonded Windscreen Removal Tool.
  • Hardened, honed blades allow fast separation of screen from bond.
  • Blades can be resharpened.
  • Length: 38mm.
  • Model No. WK02003
Type Removal tool
Nett Weight 0.06kg
Size 38mm

Reviews

Be the first to submit a review

Trustpilot