Sealey WH10 Welding Hose Set Oxyacetylene EN ISO 3821 (EN 559) 10m

MPN
WH10
Brand
Sealey
EAN-13
5054630233401
Order Code
89-7442
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £80.76 £77.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pair of Ø10mm x 10m hoses fitted with 3/8""BSP swivel unions. Colour-coded red and blue hoses for easy identification of acetylene and oxygen. Conforms to BS EN 1256:2006 and BS EN 3821:2008.
  • Pair of Ø10mm x 10m hoses fitted with 3/8""BSP swivel unions.
  • Colour-coded red and blue hoses for easy identification of acetylene and oxygen.
  • Conforms to BS EN 1256:2006 and BS EN 3821:2008.
  • Model No. WH10
Type Hose
For Use With Sealey
Length 10m
Lifetime Warranty No
Nett Weight 4.88kg

Reviews

Be the first to submit a review

Trustpilot