Sealey WEHF1032 Welding Electrodes Hardfacing Ø3.2 x 350mm 1kg Pack

MPN
WEHF1032
Brand
Sealey
EAN-13
5051747859869
Order Code
89-9302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £14.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

HV600 Hardfacing welding electrodes. Suitable for applications that are subject to wear by minerals, medium shocks and compression. Can be used on AC or DC currents. Provides corrosion protection. Ideal for building up blades, spades, agricultural/construction machinery shovel buckets.
  • HV600 Hardfacing welding electrodes.
  • Suitable for applications that are subject to wear by minerals, medium shocks and compression.
  • Can be used on AC or DC currents.
  • Provides corrosion protection.
  • Ideal for building up blades, spades, agricultural and construction machinery shovel buckets.
  • Electrode Size: Ø3.2 x 350mm.
  • Welding Current: 130A.
  • Pack Weight: 1kg.
  • Model No. WEHF1032
Type Welding electrode
Size 3.2mm
Lifetime Warranty No
Nett Weight 0.83kg
Pack Weight 1kg
Version HV600
Welding Current 130A

Reviews

Be the first to submit a review

Trustpilot