Sealey WCD115F 115mm Flat Shape Wood Carving Disc 22mm Bore

MPN
WCD115F
Brand
Sealey
EAN-13
5054630436666
Order Code
43-4702
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.90 £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Wood carving disc used to remove paint and carve a variety of wood surfaces such as benches or tables. For use with Sealey and other leading brands of angle grinders. Flat shape used for general carving of a variety of wood surfaces to achieve a smooth flat surface. Manufactured from C45 High Carbon Steel. Ø115mm disc with Ø22mm Bore.
  • Wood carving disc used to remove paint and carve a variety of wood surfaces such as benches or tables.
  • For use with Sealey and other leading brands of angle grinders.
  • Flat shape used for general carving of a variety of wood surfaces to achieve a smooth flat surface.
  • Manufactured from C45 High Carbon Steel.
  • Ø115mm Disc with Ø22mm Bore.
  • Model No. WCD115F
Diameter Ø115 x 3mm
Bore Size 22mm
Quantity 1
Bore Ø22mm
Disc Size Ø115 x 3mm
Maximum RPM 1200RPM
Maximum RPM Rating 1200RPM
Nett Weight 0.236kg

Reviews

Be the first to submit a review

Trustpilot