Sealey WB955LEDG Warning Beacon SMD LED 12/24V Flexible Spigot Fixing - Green

MPN
WB955LEDG
Brand
Sealey
EAN-13
5054630047176
Order Code
94-5324
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Green colour beacon for use on plant vehicles to indicate that a seatbelt is being worn. Flexible spigot beacon suitable for mounting on spigot brackets, Sealey Model Nos RB95B1 or RB95B2. Fitted with 36 x 1W high power SMD LEDs. 120 Flash per minute pattern. Fully meets ECE R10 regulations. IP66 Rated.
  • Green colour beacon for use on plant vehicles to indicate that a seatbelt is being worn.
  • Flexible spigot beacon suitable for mounting on spigot brackets, Sealey Model Nos RB95B1 or RB95B2.
  • Fitted with 36 x 1W high power SMD LEDs.
  • 120 Flash per minute pattern.
  • Fully meets ECE R10 regulations.
  • IP66 Rated.
  • Model No. WB955LEDG
Type Warning beacon
Fixing Flexible Spigot
IP Rating IP66
LED Type 36 x 1W SMD
Nett Weight 0.4kg
Voltage 12/24V
Wattage 36W
Working Temperature Range -30°C to +50°C

Reviews

Be the first to submit a review

Trustpilot