Sealey WB955LED Warning Beacon 45 LED 12/24V Flexible Spigot Base

MPN
WB955LED
Brand
Sealey
EAN-13
5054511974164
Order Code
89-9460
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Nett Weight:

    0.38kg 0.46kg 0.540kg 0.54kg
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fully approved for highway use to EN 65. 3-Function control allows for different LED flash configurations. Heavy-duty ABS base. Quick release UV stabilised dome will not fade if exposed to prolonged sunlight. Flexible spigot suitable for mounting on agricultural vehicles where standard beacons may be broken.
  • 20W SMD LEDs.
  • 3-Function control allows for different LED flash configurations.
  • Heavy-duty ABS base.
  • Quick release UV stabilised dome will not fade if exposed to prolonged sunlight.
  • Flexible spigot suitable for mounting on agricultural vehicles where standard beacons may be broken.
  • Model No. WB955LED
Type Warning beacon
Approval ECE R65
Nett Weight 0.54kg
Number of LEDs 40
Voltage 12 to 24V

Reviews

Be the first to submit a review

Trustpilot