Sealey WB954LEDR Warning Beacon SMD LED 12/24V Magnetic Fixing - Red

MPN
WB954LEDR
Brand
Sealey
EAN-13
5054630047077
Order Code
94-5323
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Red colour beacon to be used in recoveries on normal and smart motorways. Fitted with a powerful magnet, strong enough to cope with normal road speeds and holes for optional mounting via screws. Supplied with 3m coiled flex and universal vehicle accessory socket plug. Fitted with 12 x 3W high power SMD LEDs. 120 Flash per minute pattern. Fully meets ECE R65 and ECE R10 regulations. IP66 Rated.
  • Red colour beacon to be used in recoveries on normal and smart motorways.
  • Fitted with a powerful magnet, strong enough to cope with normal road speeds and holes for optional mounting via screws.
  • Supplied with 3m coiled flex and universal vehicle accessory socket plug.
  • Fitted with 12 x 3W high power SMD LEDs.
  • 120 Flash per minute pattern.
  • Fully meets ECE R65 and ECE R10 regulations.
  • IP66 Rated.
  • Model No. WB954LEDR
Type Warning beacon
Fixing Magnetic
IP Rating IP66
LED Type 36W SMD
Nett Weight 0.56kg
Voltage 12/24V
Wattage 36W
Working Temperature Range -30°C to +50°C

Reviews

Be the first to submit a review

Trustpilot