Sealey WB45LED SMD LED Rotating Flashing Warning Beacon with 12mm

MPN
WB45LED
Brand
Sealey
EAN-13
5054630475047
Order Code
43-4238
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fitted with 45 x 0.5W high power SMD LEDs which make the beacon highly visible. Suitable for use in all weather conditions with an IP65 rating and wide operating temperature range of -30°C to 50°C. 12mm Bolt fixing for easy installation on a wide range of vehicles. Light pattern can switch between Rotating, Single Flash and Double Flash. Certified to ECE R65 and ECE R10 regulations.
  • Fitted with 45 x 0.5W high power SMD LEDs which make the beacon highly visible.
  • Suitable for use in all weather conditions with an IP65 rating and wide operating temperature range of -30°C to 50°C.
  • 12mm Bolt fixing for easy installation on a wide range of vehicles.
  • Light pattern can switch between Rotating, Single Flash and Double Flash.
  • Certified to ECE R65 and ECE R10 regulations.
  • Model No. WB45LED
Type Rotating Amber Beacons
Nett Weight 0.25kg
Supply Voltage 12/24V
Voltage 12/24V

Reviews

Be the first to submit a review

Trustpilot