Sealey WB10 Wheel Balancer - Semi-Automatic

MPN
WB10
Brand
Sealey
EAN-13
5054511182705
Order Code
94-2617
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £2164.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Semi-automatic balancer with auto-data input for offset and wheel diameter, data can be input manually if required. Steel and alloy settings depending on required location of wheel weights, including split (hidden) weight. Additionally the machine is self-calibrating with manual check option. Features auto-standby mode, foot operated brake, quick release locking wing nut and wheel guard with auto-stop. Suitable for most cars and light commercial wheels. Supplied with four centring cones, wheel measuring calipers, weight pliers and 100g calibration weight.
  • Semi-automatic balancer with auto-data input for offset and wheel diameter, data can be input manually if required.
  • Steel and alloy settings depending on required location of wheel weights, including split (hidden) weight.
  • Additionally the machine is self-calibrating with manual check option.
  • Features auto-standby mode, foot operated brake, quick release locking wing nut, wheel guard with auto-stop.
  • Suitable for most cars and light commercial wheels.
  • Supplied with four centring cones, wheel measuring calipers, weight pliers and 100g calibration weight.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. WB10
Accuracy ±1g
Balance Time 7s
Lifetime Warranty No
Maximum Rim Diameter Ø28"
Maximum Rim Width 20"(510mm)
Maximum Tyre Diameter Ø1100mm
Maximum Wheel & Tyre Weight 70kg
Motor Power 90W
Mounting Cone Diameters Ø42-65, 53-78, 75-108, 88-140mm
Nett Weight 128kg
Overall Dimensions (W x D x H) 1100 x 1000 x 1250mm
Rotating Speed 140rpm
Shaft Width 40mm
Voltage/Phase 230V - 1ph
Weight 128kg

Reviews

Be the first to submit a review

Trustpilot