Sealey VSJ125 Soft Jaws For Vices - 125mm

MPN
VSJ125
Brand
Sealey
EAN-13
5054630507397
Order Code
89-7983
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 100 despatched in 2 working days

Suitable for protecting soft or delicate materials that require clamping in a vice. Aluminium body with soft rubber front helps prevent markings or damage to the workpiece. Fitted with heavy-duty magnetic strip on the back to adhere to the vice jaws preventing movement when clamping.
  • Suitable for protecting soft or delicate materials that require clamping in a vice.
  • Aluminium body with soft rubber front helps prevent markings or damage to the workpiece.
  • Fitted with heavy-duty magnetic strip on the back to adhere to the vice jaws, preventing movement when clamping.
  • Textured rubber face keeps workpiece secure without applying too much pressure.
  • Model No. VSJ125
Type Jaws
Jaw Width 125mm
Lifetime Warranty No
Nett Weight 0.23kg
Size 125mm

Reviews

Be the first to submit a review

Trustpilot