Sealey VSE5953 Diesel Engine Balance Shaft Locking Set

MPN
VSE5953
Brand
Sealey
EAN-13
5054630186585
Order Code
89-8577
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Special tools required during removal/installation of the balance shaft on certain VAG 2.0 Pumpe Duse diesel engines. Set comprises balance shaft locking tool and chain tensioner locking pin. Belt drive engines with the balance shaft driven separately by a chain.
  • Special tools required during removal/installation of the balance shaft on certain VAG 2.0 Pumpe Duse diesel engines.
  • Set comprises balance shaft locking tool and chain tensioner locking pin.
  • Belt drive engines with the balance shaft driven separately by a chain.
  • VAG OEM: T10255, T10115
  • Model No. VSE5953
Type Chain tensioner
2.0D TDi PD BGW, BHW, BKP, BLB, BMA, BMP, BMR, BNA, BPW, BRC, BRD, BRE, BRF, BRT, BSS, BUZ, BVA, BVE, BVF, BVG, BVH, BWV
Associated Tools VSE5951 - Timing Tool Kit - VAG Pumpe Duse/Common Rail 1.2, 1.4, 1.6, 1.9, 2.0TDi - Belt Drive
Audi A4 (04-09), A6 (05-08)
For Use With Various
Nett Weight 0.06kg
Seat Alhambra (05-10)
Skoda Superb (05-08), Superb II (08-10)
VAG T10255, T10115
VW Passat (03-09), Sharan (05-10)

Reviews

Be the first to submit a review

Trustpilot