Sealey VSE4820 Timing Tool for Mercedes 1.6D/2.0D - Chain Drive

MPN
VSE4820
Brand
Sealey
EAN-13
5054630534393
Order Code
43-4031
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £143.51 £131.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Contains tools vital for setting and locking the engine. Suitable for use with Mercedes 1.6D/2.0D. Suitable for use with Chain Drive engines. Supplied in a storage case with instructions and a warning tag.
  • Contains tools vital for setting and locking the engine.
  • Suitable for use with Mercedes 1.6D/2.0D.
  • Suitable for use with Chain Drive engines.
  • Supplied in a storage case with instructions and warning tag.
  • Model No. VSE4820
Type Setting & Locking Tools
1.6D 654.916
2.0D 654.920
Associated Tool(s) VSE4801, VSE4802
Engine Codes 1.6D 654.916
Engine Codes 2.0D 654.92
Nett Weight 1.91kg
OEM Tool(s) Mercedes A180D (20-24), A200D (19-24), A220D (19-24), B180D (20-24), B200D (20-24), B220D (19-24), C200D (18-21), C200D Cabriolet (18-24), C200D Coupe (18-20), C220D (18-21), C220D Cabriolet (18-24), C220 Coupe (18-24), C300D (18-24), C300D Cabriolet (18-24), C300D Coupe (18-24), CLA 200D (19-23), CLA 200D Coupe (19-23), CLA 200D Shooting Break (19-23), CLA 200D Shooting Break (19-23), CLS220D (19-24), CLS300D (18-21), E200D (16-24), E220D (16-24), E220D Cabriolet (17-24), E220D Coupe (17-24), E200D (16-20), E300D (18-24), E300D Cabriolet (18-21), E300D Coupe (18-21), GLB 180D (19-24), GLB 200D (19-24), GLB 220D (19-24), GLC200D (19-22), GLC220D (19-22), GLC300D (19-22), GLC200D Shooting Break (19-22), GLC200D Coupe (19-22), GLC220D Coupe (19-24), GLE300D (19-21), GLE350D (19-24), Marco Polo 200CDi (19-24), Marco Polo 220CDi (20-24), Marco Polo 300CDi (20-24), Sprinter 211 (20-24), Sprinter 215 (20-24), Sprinter 311 (20-24), Sprinter 315 (20-24), Sprinter 317 (20-24), Sprinter 319 (20-24), Spri

Reviews

Be the first to submit a review

Trustpilot