Sealey VS925 Lambda Sensor Tester/simulator

MPN
VS925
Brand
Sealey
EAN-13
5024209795807
Order Code
89-4401
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Tests Zirconia and Titania lambda sensors and ECU. Suitable for 1, 2, 3 and 4 wire sensors, heated and unheated. LED display shows crossover signal from sensor. Simulates rich or lean mixture signals to check ECU response. Insulation-piercing clip for quick and easy connection plus display to confirm wire identity. Features a low battery indicator and powered by 9V battery (supplied).
  • Tests Zirconia and Titania lambda sensors and ECU.
  • Suitable for 1, 2, 3 and 4 wire sensors, heated and unheated.
  • LED display shows crossover signal from sensor.
  • Simulates rich or lean mixture signals to check ECU response.
  • Insulation-piercing clip for quick and easy connection plus display to confirm wire identity.
  • Features a low battery indicator and powered by 9V battery (supplied).
  • Model No. VS925
Type Sensor tester
Battery 9V
Nett Weight 0.42kg
Operating Temperature 10°C to 50°C
Size (L x W x D) 147 x 81 x 29mm
Storage temperature 20°C to 60°C
Weight (main body only) 250g (inc. battery)

Reviews

Be the first to submit a review

Trustpilot