Sealey VS8802 EOBD Code Reader - Memory & Graphics

MPN
VS8802
Brand
Sealey
EAN-13
5051747684225
Order Code
89-8460

Discontinued


Save time and money, plus take the guess-work out of your fault-finding and diagnosis with CAN enabled Sealey EOBD diagnostic tools - essential for the vehicle technician. Allows interrogation of the vehicle’s ECU to determine the performance of essential emission-based information, to read and clear Diagnostic Trouble Codes (DTCs) and to obtain vital performance data from the vehicle’s engine. The competitively priced Model No. VS8800 EOBD tool works with all 1996 and later OBDII / EOBD compliant vehicles and is supplied with a code reference manual with over 7,000 DTC definitions. The next generation of code reader, the size of which belies its power is Model No. VS8801. Unlike many other budget tools, which give only a code, this model gives a full definition on the colour backlit LCD screen. Features freeze frame and live data, also includes a patented One-Click I/M Readiness button to eliminate drive cycle guesswork using colour coded LEDs and audible tone. These characteristics are usually only found on scanners costing many times that of Model No. VS8801. The sophisticated Model No. VS8802 EOBD tool delivers the same depth of data as with Model No. VS8801, yet with added features not found on other tools at the same price. The unit is loaded with hints and tips giving technical assistance on diagnostic trouble codes to help the technician fault find and diagnose problems more quickly and effectively. Additionally, users may plot selected functions graphically; see a live display of O2 sensor data, store and playback data and use a built-in data library lookup. Supports the new extended sensor list (SAE J1979 2007). All models updateable via web-based downloads using the USB cable included with the tool.
  • Fast and easy access to any vehicle’s EOBD diagnostic codes, establishing cause of illuminated engine check light (MIL).
  • Features built-in data library with lookup functions.
  • Clear, concise DTC generic definitions displayed on screen.
  • CAN Enabled tool retrieves generic P0, P2 and P3 and U0 codes for engine emissions and manufacturer specific P1, P3 and U1 codes.
  • Reads and displays live ECU/PCM data stream, plotting functions graphically and stores freeze frame data.
  • Live display of O2 sensor data which can be stored and played back.
  • Updateable via web-based downloads and will link with a PC using the USB cable supplied.
  • Patented One-Click I/M Readiness button to eliminate drive cycle guesswork.
  • Supports new extended sensor list (SAE J1979 2007), trouble-shooter code tips and repair information to identify root cause of the DTC, so saving time.
  • Supplied in storage pouch.

Trustpilot