Sealey VS870 Smoke Diagnostic Tool - Leak Detector

MPN
VS870
Brand
Sealey
EAN-13
5054630329456
Order Code
89-8777
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £501.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Allows the technician to pinpoint all manner of system leaks including the air intake, cooling, evaporation, fuel, exhaust and vacuum systems. Fast and easy-to-use, maximising earning potential. Features single button operation, flow control valve and auto-power-off. Uses mineral oil and workshop air to generate smoke at low pressure while connected to a vehicle. System is clean and quick to use and connects to a 12V vehicle battery. Supplied with four different sizes of blanking cones. Mineral oil not included.
  • Allows the technician to pinpoint all manner of system leaks including the air intake, cooling, evaporation, fuel, exhaust and vacuum systems.
  • Fast and easy-to-use, maximising earning potential.
  • Features single button operation, flow control valve and auto-power-off.
  • Uses mineral oil and workshop air to generate smoke at low pressure while connected to a vehicle.
  • System is clean and quick to use and connects to a 12V vehicle battery.
  • Rubber Cones Sizes: Ø10-45, 30-65, 50-85, 70-100mm.
  • Mineral oil not included.
  • Model No. VS870



Type Smoke diagnostic tool
Hose Length 2600mm
Machine Weight 7.2kg
Maximum Input Pressure 14psi(1bar)
Nett Weight 6.97kg
Oil Reservoir Capacity 75ml
Rubber Cones Sizes Ø10-45, 30-65, 50-85, 70-100mm

Reviews

Be the first to submit a review

Trustpilot