Sealey VS8112 Video Borescope Ø8mm Camera

MPN
VS8112
Brand
Sealey
EAN-13
5054630076688
Order Code
94-5307
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £38.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High performance handheld borescope with 60mm colour LCD screen and waterproof probe pod with IP67 rating. Features video record/playback and still images. Videos and images are stored on a micro SD card (not supplied). 2.5Ah Lithium battery capacity allowing up to 10 hours working time. Kit includes 45° mirror, hook and magnetic pick-up. USB Charging cable supplied.
  • High performance handheld borescope with 60mm colour LCD screen and waterproof probe pod with IP67 rating.
  • Features video record/playback and still images.
  • Videos and images are stored on a micro SD card (not supplied).
  • 2.5Ah Lithium battery capacity allowing up to 10 hours working time.
  • Kit includes 45° mirror, hook and magnetic pick-up.
  • Cable Length: 10m.
  • USB Charging cable supplied.
  • Model No. VS8112
  • • High performance handheld borescope with 60mm colour LCD screen and waterproof probe pod with IP67 rating. • Features video record/playback and still images. • Videos and images are stored on a micro SD card (not supplied). • 2.5Ah Lithium battery capacity allowing up to 10 hours working time. • Kit includes 45° mirror, hook and magnetic pick-up. • Cable Length: 10m. • USB Charging cable supplied. • Model No. VS8112
Type Borescope
Accessories 45° Mirror, Magnetic Pick-Up and Hook.
Adjustable Light Control Yes
Camera Ø8mm
Camera Probe Length 10m
Mirror Flip/Rotate Function Yes
Nett Weight 0.500kg
Optional Probes No
Pod Length 50mm
Power Source 3.7V 2.5Ah Li-ion battery
Record Function (Video + Still) Yes
Screen Resolution 1920 x 1080 Pixels
Screen Size 60mm
SD Memory Slot Yes
Viewing Angle 178°

Reviews

Be the first to submit a review

Trustpilot