Sealey VS712 CVJ Removal Tool

MPN
VS712
Brand
Sealey
EAN-13
5054630448102
Order Code
43-4598
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Quickly removes the CV joint from the drive shaft. Body constructed with Zinc-plated steel with a black oxide coated steel bar for corrosion resistance. Hands-free operation allows for easy release of retaining circlip. Reduces risk of damage to joint and transmission and saves on labour time. Interchangeable outer bearings to suit different size spline shaft for hub nut fitment. Added adjustment holes and larger frame for larger CV joints found on cars and light commercial vehicles.
  • Quickly removes the CV joint from the drive shaft.
  • Body constructed from Zinc-plated steel with a black oxide coated steel bar for corrosion resistance.
  • Hands-free operation allows for easy release of retaining circlip.
  • Reduces risk of damage to joint and transmission and saves on labour time.
  • Interchangeable outer bearings to suit different size spline shaft for hub nut fitment. Added adjustment holes and larger frame for larger CV joints found on cars and light commercial vehicles.
  • Model No. VS712
Type Steering, Hub & Suspension
Length 277mm
Maximum Joint Diameter Ø102mm
Nett Weight 4kg

Reviews

Be the first to submit a review

Trustpilot