Sealey VS7113 Oil Filter Cap Wrench Ø74.5mm x 14 Flutes - Mercedes-Benz

MPN
VS7113
Brand
Sealey
EAN-13
5051747699809
Order Code
89-8545
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cap type oil filter wrench. Crowned tops provide extra leverage points for removing stubborn oil filter housing caps. Aluminium alloy material minimizes risk of damage to filter housing.
  • Cap type oil filter wrench.
  • Crowned top provides extra leverage points for removing stubborn oil filter housing caps.
  • Aluminium alloy material minimizes risk of damage to filter housing.
  • Model No. VS7113
Type Cap wrench
Application(s) Mercedes
Drive 3/8"Sq
Flutes 14
For Use With 74.5mm
Nett Weight 0.13kg
Size Ø74.5mm

Reviews

Be the first to submit a review

Trustpilot